text.skipToContent text.skipToNavigation

Manufacturer Part #

SD101AW-E3-08

SD101AW Series 60 V 30 mA Surface Mount Small Signal Schottky Diode - SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SD101AW-E3-08 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30mA
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 200nA
Forward Voltage: 1V
Diode Capacitance-Max: 2pF
Reverse Recovery Time-Max: 1ns
Operating Temp Range: -55°C to +125°C
Power Dissipation: 400mW
Configuration: Single
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$553.50
USD
Quantity
Unit Price
3,000
$0.0384
6,000
$0.0378
12,000
$0.0371
15,000
$0.0369
45,000+
$0.0357
Product Variant Information section