text.skipToContent text.skipToNavigation

Manufacturer Part #

SS1H10HE3_B/H

SS1H10 Series 100 V 1 A High-Voltage SMT Schottky Rectifier - SMA (DO-214AC)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SS1H10HE3_B/H - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1µA
Forward Voltage: 0.77V
Thermal Resistance: 88°C/W
Configuration: Single
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
7200
Multiple Of:
1800
Total
$748.80
USD
Quantity
Unit Price
1,800
$0.106
3,600
$0.105
5,400
$0.104
9,000+
$0.102
Product Variant Information section