text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS360AFY

STPS360AFY Series 60 V 3 A Automotive Power Schottky Rectifier - SOD-128Flat

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STPS360AFY - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 65A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 150µA
Forward Voltage: 0.61V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
78,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$927.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
15,000+
$0.101