Manufacturer Part #
180NQ045R-1
Diode Power module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:27 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 180NQ045R-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC 180NQ045R-1 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 180A |
| Peak Current-Max: | 3480A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 15mA |
| Forward Voltage: | 0.58V |
| Configuration: | Single |
| Diode Capacitance-Max: | 7700pF |
| Thermal Resistance: | 0.25°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
27
$21.66
54
$21.51
81+
$21.35
Product Variant Information section
Available Packaging
Package Qty:
27 per Box
Mounting Method:
Chassis Mount