text.skipToContent text.skipToNavigation

Manufacturer Part #

DSSK16-01A

DSSK Series 100 V 8 A Through Hole Power Schottky Rectifier

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSSK16-01A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.3mA
Forward Voltage: 0.81V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$564.00
USD
Quantity
Unit Price
50
$0.975
150
$0.95
250
$0.94
1,000
$0.91
1,500+
$0.89
Product Variant Information section