text.skipToContent text.skipToNavigation

Manufacturer Part #

JANS1N6843CCU3

Space Level diode

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon JANS1N6843CCU3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.01mA
Forward Voltage: 1.27V
Configuration: Single
Diode Capacitance-Max: 275pF
Thermal Resistance: 1.75°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$30,800.00
USD
Quantity
Unit Price
1
$646.80
2
$631.22
3+
$616.00
Product Variant Information section