text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR1545CTG

MBR Series 15 A 45 V Flange Mount SWITCHMODE™ Power Rectifier - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
onsemi MBR1545CTG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.025mA
Forward Voltage: 0.66V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The Schottky Rectifier employs the Schottky Barrier principle with a barrier metal that produces optimal forward voltage drop-reverse current tradeoff. It is ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications, where compact size and weight are critical to the system.

Features:

  • Center-Tap Configuration
  • Guardring for Stress Protection
  • Low Forward Voltage
  • 150 C Operating Junction Temperature
  • Guaranteed Reverse Avalanche
  • Epoxy Meets UL94 V-0 at 1/8"

Mechanical Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.9 grams (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260 °C Max. for 10 Seconds
  • Shipped 50 units per plastic tube
  • Marking: B1535, B1545
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
900
Factory Lead Time:
16 Weeks
Minimum Order:
1050
Multiple Of:
50
Total
$651.00
USD
Quantity
Unit Price
30
$0.66
100
$0.64
250
$0.63
500
$0.62
1,500+
$0.59
Product Variant Information section