Manufacturer Part #
MBRD340T4G
MBRD340 Series 3 A 40 V Schottky Barrier Rectifier - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
onsemi MBRD340T4G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MBRD340T4G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 75A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 0.2mA |
| Forward Voltage: | 0.6V |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The MBRD340T4G is a Schottky Barrier Rectifier with average rectified current of 3 A, available in surface mount CASE 369C package.
Features:
- Extremely Fast Switching
- Extremely Low Forward Drop
- Platinum Barrier with Avalanche Guardrings
- AEC−Q101 Qualified and PPAP Capable
- SBRD8 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- All Packages are Pb−Free
Applications:
- Rectifiers
- Free wheeling
- Protection and steering diodes in switching power supplies
- Inverters and other inductive switching circuits
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.265
5,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount