Manufacturer Part #
PDS3200-13
PDS3200 Series 200 V 3 A High Voltage Schottky Barrier Rectifier - PowerDI-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:POWERDI-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated PDS3200-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated PDS3200-13 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 180A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 0.82V |
| Package Style: | POWERDI-5 |
| Mounting Method: | Surface Mount |
Features & Applications
The PDS3200-13 is a part of PDS3200 Series 200 V 3 A Surface Mount Schottky Barrier Rectifier. It is available in POWERDI-5 Package.
Features:
- Guard Ring Die Construction for Transient Protection
- Low Forward Voltage Drop
- Very Low Leakage Current
- Highly Stable Oxide Passivated Junction
- High Forward Surge Current Capability
- Lead Free Finish, RoHS Compliant
- "Green" Molding Compound (No Br, Sb)
- Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
POWERDI-5
Mounting Method:
Surface Mount