text.skipToContent text.skipToNavigation

Manufacturer Part #

RB751S-40L2-TP

Schottky Diodes Rectifiers 30mA, 40V, Schottky Diode,

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Micro Commercial Components RB751S-40L2-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30mA
Peak Current-Max: 150mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5µA
Forward Voltage: 0.37V
Configuration: Single
Thermal Resistance: 1000°C/W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DFN-1006-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$241.00
USD
Quantity
Unit Price
10,000
$0.0241
20,000
$0.0237
30,000
$0.0235
40,000
$0.0234
50,000+
$0.0229
Product Variant Information section