Manufacturer Part #
SL36ATR
SL36A Series 60 V 3 A Surface Mount High Efficiency Schottky Diode - SMA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC SL36ATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC SL36ATR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 70A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.5V |
| Configuration: | Single |
| Diode Capacitance-Max: | 250pF |
| Thermal Resistance: | 8°C/W |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.0489
10,000
$0.048
15,000
$0.0476
20,000
$0.0472
25,000+
$0.0462
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount