text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS3L60Q

STPS3L60Q - 60 V, 3 A low drop Schottky rectifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
STMicroelectronics STPS3L60Q - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 150µA
Forward Voltage: 0.62V
Forward RMS Current [If rms]: 10A
Operating Temp Range: 150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$432.00
USD
Quantity
Unit Price
1,000
$0.0895
3,000
$0.087
4,000
$0.0864
10,000
$0.0843
15,000+
$0.0824
Product Variant Information section