Manufacturer Part #
VSSB410S-E3/52T
VSSB410S Series 100 V 4 A SMT Trench MOS Barrier Schottky Rectifier - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VSSB410S-E3/52T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Wafer Doping/Material Change
03/25/2015 Details and Download
Top Metal Conversion for Commercial Grade Solderable TMBS DESCRIPTION OF CHANGEVishay Diodes Division would like to announce the process conversion for solderable TMBS (Trench MOS Barrier Schottky) wafers from Ti/Ni/Ag to Ti/Al/Ni/Ag. There will be no change in form, fit or function of final products. REASON FOR CHANGEThis process consolidation in order to improve production shop-floor control and manufacturing equipment utilization, as well as delivery.
Part Status:
Active
Active
Vishay VSSB410S-E3/52T - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 4A |
| Peak Current-Max: | 80A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 1A |
| Forward Voltage: | 0.68V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
750
$0.125
2,250
$0.123
3,000
$0.122
7,500
$0.12
11,250+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount