text.skipToContent text.skipToNavigation

Manufacturer Part #

FDLL914

FDLL914 Series 100 V 300 mA Surface Mount Small Signal Diode - LL-34

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
onsemi FDLL914 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 200mA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 300mA
Peak Current-Max: 4A
Operating Temp Range: -55°C to +175°C
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Features & Applications

The FDLL914 is a High Conductance Low Leakage small signal Diode with a maximum forward Operating voltage of 1.0 V and average Rectified Forward Current of 200 mA.

Specifications:

  • Operating Junction Temperature : -65 to 175°C
  • Storage Temperature Range : -65 to 175°C
  • Breakdown Voltage : IR= 5 µA at 75 V min
  • Diode Capacitance : 4pF at VR=0 V, f=1.0 MHz

Applications:

  • Desktop PC
  • Notebook PC
  • Workstation
  • Server & Mainframe
  • Graphic Card
  • LCD Monitor
  • Printer
  • Test and Measurement
  • Mobile Handsets
  • Consumer Electronics
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
65000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.50
USD
Quantity
Unit Price
2,500
$0.0107
10,000
$0.0103
25,000
$0.0099
62,500
$0.0097
100,000+
$0.0093
Product Variant Information section