Manufacturer Part #
DSP25-16AT-TRL
1600 V 25 A Surface Mount Standard Rectifier - TO-268AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse - IXYS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel | ||||||||||
| Date Code: | |||||||||||
Littelfuse - IXYS DSP25-16AT-TRL - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:This is a notification letter to inform you that we are improving our Moisture Sensitivity Level (MSL) to MSL 1 for various IXYS Brand Thyristor & Diode Discrete surface mount packages. Package types includes: TO-263(D2PAK), TO-268(D3PAK) All affected IXYS Brand Thyristors & Diode Discrete surface mount products have been fully qualified following established performance and reliability criteria using alternative EMC (PCN # ESW490-58). Below and succeeding pages summarize the reliability result and change in the packing method.Form, fit, function changes : Updated MSL 1 packing methodEffective date : Feb 28th, 2025
Littelfuse would like to notify you that we have qualified alternative Epoxy Molding Compound (EMC) material for various IXYS Brand Thyristor & Diode Discrete Packages to serve the Business Continuity Plan (BCP).Package types includes : TO-262, TO-3P, TO-247, SOT227, TO-268, TO-263, TO-220.All affected IXYS Brand Thyristor & Diode Discrete products have been fully qualified in accordance with established performance and reliability criteria using alternative EMC. The attached pages summarized the qualification results. Full qualification data and/or samples will be available upon request.Form, fit, function changes: No Fit/Form/Function change with alternative EMC.Effective date: August 10th, 2024
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
Part Status:
Available Packaging
Package Qty:
400 per Reel