text.skipToContent text.skipToNavigation

Manufacturer Part #

P600B-E3/54

P600B Series 100 V 22 A Axial General Purpose Plastic Rectifier - P600

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Vishay P600B-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 22A
Forward Voltage: 0.9V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Peak Current-Max: 400A
Package Style:  P-600
Mounting Method: Through Hole
Features & Applications
The P600B-E3/54 is a General purpose plastic rectifier with average rectified forward current of 22 A and reverse voltage of 100 V. Available in P-600 package.

Features:

  • Low forward voltage drop
  • Low leakage current
  • High forward current capability
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • General purpose rectification of power supplies
  • Inverters
  • Converters
  • Freewheeling diodes application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3200
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,168.00
USD
Quantity
Unit Price
800
$0.375
1,600
$0.37
2,400
$0.365
4,000+
$0.355
Product Variant Information section