text.skipToContent text.skipToNavigation

Manufacturer Part #

RR274EA-400TR

RR274EA Series 400 V 500 mA Surface Mount Rectifier Diode - SOT-23-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RR274EA-400TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 500mA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Peak Current-Max: 8A
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$351.00
USD
Quantity
Unit Price
3,000
$0.117
6,000
$0.116
9,000
$0.115
15,000+
$0.113
Product Variant Information section