text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1G

RS1G Series 1.3 V 1 A 400 V Max Reverse Voltage Fast Recovery Rectifier-DO-214AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi RS1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The RS1G is a 1.3 V 1 A 400 V Maximum Reverse Voltage Fast Recovery Rectifier. It comes in a Package of DO-214AC and Operating Temperature Ranges from -55 to 150 °C.

Product Features:

  • Glass passivated junction
  • For surface mounted applications
  • Built in strain relief, ideal for automated placement

Applicatios:

  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,008.00
USD
Quantity
Unit Price
7,500
$0.0684
15,000
$0.0672
22,500+
$0.066
Product Variant Information section