text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3B-E3/9AT

RS3B Series 100 V 3 A Surface Mount Fast Switching Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS3B-E3/9AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 10µA
Peak Current-Max: 100A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$437.50
USD
Quantity
Unit Price
3,500
$0.125
7,000
$0.124
10,500
$0.123
14,000+
$0.121
Product Variant Information section