text.skipToContent text.skipToNavigation

Manufacturer Part #

S8MC-13

S8MC Series 1000 V 8 A Surface Mount Glass Passivated Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Diodes Incorporated S8MC-13 - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 8A
Forward Voltage: 0.985V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 2.7µs
Reverse Current-Max: 10µA
Diode Capacitance-Max: 45pF
Peak Current-Max: 200A
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
657,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$390.00
USD
Quantity
Unit Price
3,000
$0.13
6,000
$0.128
12,000
$0.127
15,000+
$0.125
Product Variant Information section