Manufacturer Part #
VS-1KAB100E
1 kV Through Hole Single Phase Standard Bridge Rectifier D-38
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Package Style:D-38 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Vishay VS-1KAB100E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-1KAB100E - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Average Rectified Current-Max: | 1.2A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Peak Current-Max: | 52A |
| RMS Voltage-Max: | 500V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.1V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 4 |
| Package Style: | D-38 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
Germany:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.625
1,000
$0.615
1,500
$0.61
2,500+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
D-38
Mounting Method:
Through Hole