text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16LSYL

BAS16 Series 100V 215mA 1.25V 4ns 1.5pF Fast Switching Diode - DFN1006BD-2

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAS16LSYL - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 0.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 215mA
Peak Current-Max: 4A
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$748.00
USD
Quantity
Unit Price
10,000
$0.0193
20,000
$0.019
30,000
$0.0188
40,000
$0.0187
50,000+
$0.0183
Product Variant Information section