Manufacturer Part #
BAV3004W-TP
BAV3004W Series 300 V 225mA 400mW Low Leakage Diode - SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
Micro Commercial Components BAV3004W-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025
Details and Download
Tape&Reel Change
06/04/2025
Details and Download
Part Status:
Active
Active
Micro Commercial Components BAV3004W-TP - Technical Attributes
Attributes Table
| Type: | Standard |
| Reverse Current-Max: | 100nA |
| Forward Voltage: | 930mV |
| Reverse Voltage-Max [Vrrm]: | 300V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 400mW |
| Diode Capacitance-Max: | 1pF |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
75,000
USA:
75,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0285
9,000
$0.0278
15,000
$0.0275
30,000
$0.027
60,000+
$0.0264
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount