text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI2X30-04C

DSEI2X30 Series 400 V 60 A Fast Recovery Epitaxial Diode (FRED)-SOT-227B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEI2X30-04C - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 50ns
Average Forward Current-Max: 60A
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
40
Multiple Of:
10
Total
$714.40
USD
Quantity
Unit Price
10
$18.05
20
$17.93
30
$17.86
50
$17.77
100+
$17.58
Product Variant Information section