text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD2004S-TP

MMBD2004S Series Dual Surface Mount Switching Diode - SOT-23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MMBD2004S-TP - Technical Attributes
Attributes Table
Configuration: Dual
Reverse Current-Max: 0.1µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 250mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 225mA
Peak Current-Max: 4A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.10
USD
Quantity
Unit Price
3,000
$0.0277
9,000
$0.027
15,000
$0.0266
30,000
$0.0262
60,000+
$0.0256
Product Variant Information section