text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD6100LT1G

MMBD6100LT1G Series 70 V 200 mA Monolithic Dual Switching Diode - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
onsemi MMBD6100LT1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 0.1µA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 225mW
Diode Capacitance-Max: 2.5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBD2837L series of Monolithic Dual Switching Diodes also know as Common Anode Switching Diodes are designed for use in ultra high speed switching applications. This device is housed in the SOT-23 package which is designed for low power surface mount applications.

Key Features:

  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Pricing Section
Global Stock:
0
USA:
0
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.20
USD
Quantity
Unit Price
3,000
$0.0214
9,000
$0.0209
15,000
$0.0206
45,000
$0.0201
75,000+
$0.0197
Product Variant Information section