text.skipToContent text.skipToNavigation

Manufacturer Part #

NSDEMP11XV6T1G

NSDEMP Series 80 V 300 mA 4 ns Common Anode Quad Array Switching Diode-SOT-563

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSDEMP11XV6T1G - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 500mW
Average Forward Current-Max: 300mA
Peak Current-Max: 2A
Package Style:  SOT-563
Mounting Method: Surface Mount
Features & Applications

The NSDEMP11XV6 series Common Anode Epitaxial Planar QUAD Diodes are designed for use in ultra high speed switching applications. The NSDEMP11XV6T1 device is housed in the SOT563 package which is designed for low power surface mount applications, where board space is at a premium.

Key Features:

  • Fast trr
  • Low CD
  • These are Pb-Free Devices

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2
Factory Lead Time:
32 Weeks
Minimum Order:
16000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,105.60
USD
Quantity
Unit Price
4,000
$0.0715
8,000
$0.0702
12,000
$0.0695
16,000
$0.0691
20,000+
$0.0675
Product Variant Information section