Manufacturer Part #
TS2596CM5 RNG
Switching Voltage Regulators 3A STEP DOWN ADJUSTABLE SWITCHING VOLT REG
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Taiwan Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:TO-263-5 (D2PAK5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2343 | ||||||||||
Product Specification Section
Taiwan Semiconductor TS2596CM5 RNG - Product Specification
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
Taiwan Semiconductor TS2596CM5 RNG - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 40V |
| Output Current-Max: | 3A |
| Output Voltage Range: | 1.23V to 38.5V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 173kHz |
| Operating Temp Range: | -40°C to +125°C |
| Duty Cycle-Max: | 100% |
| Efficiency: | 80% |
| No. of Outputs: | 1 |
| Quiescent Current: | 5mA |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Product Status: | Active |
| Package Style: | TO-263-5 (D2PAK5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
800
$0.80
1,600
$0.79
2,400+
$0.775
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-5 (D2PAK5)
Mounting Method:
Surface Mount