text.skipToContent text.skipToNavigation

Manufacturer Part #

SMC50J33CA

ESD Protection Diodes / TVS Diodes 5000 W, 33 V TVS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
STMicroelectronics SMC50J33CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 69.7V
Directional: Bi-Directional
Peak Output Current: 593A
Peak Power: 5000W
Test Current: 1mA
Standoff Voltage: 33V
Reverse Current-Max: 0.2µA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 40.5V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
Germany:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.30
USD
Quantity
Unit Price
1
$1.30
5
$1.23
25
$1.15
50
$1.12
150+
$1.07
Product Variant Information section