Manufacturer Part #
APT15D60KG
600 V 15 A 80 ns Through Hole Ultrafast Rectifier - TO-220-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip APT15D60KG - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
Location Change
08/19/2025
Details and Download
Description of Change: Qualification of MCSO as an additional fabrication site for selected FRED 600V, FRED-400V, FRED-300V, FRED-200V, FRED-1200V and FRED-1000V device families available in various packages.Reason for Change: To improve productivity by qualifying MCSO as an additional fabrication site.Estimated Qualification Completion Date: October 2025
Part Status:
Active
Active
Microchip APT15D60KG - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 250µA |
| Forward Voltage: | 1V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 32A |
| Diode Capacitance-Max: | 23pF |
| Reverse Recovery Time-Max: | 80ns |
| Thermal Resistance: | 1.35°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$1.78
40
$1.76
150
$1.73
500
$1.71
2,000+
$1.66
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole