text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEK60-02A

DSEK Series 200 Vrrm 2 X 34 A 0.85 Vf Fast Recovery Epitaxial Diode - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEK60-02A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 34A
Peak Current-Max: 350A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 200µA
Forward Voltage: 1.1V
Configuration: Dual
Forward RMS Current [If rms]: 50A
Reverse Recovery Time-Max: 50ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
210
Multiple Of:
30
Total
$697.20
USD
Quantity
Unit Price
30
$3.38
90
$3.33
120
$3.32
300
$3.27
450+
$3.23
Product Variant Information section