text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR1100EG

MUR Series 1 A 1000 V 100 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 59

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
onsemi MUR1100EG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 35A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Forward Voltage: 1.75V
Configuration: Single
Reverse Recovery Time-Max: 100ns
Thermal Resistance: 87°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  CASE 59
Mounting Method: Through Hole
Features & Applications

The MUR1100E Series are SWITCHMODE Power Rectifiers which are Ultrafast “E” Series with High Reverse Energy Capability. These state-of-the-art devices are designed for use in switching power supplies, inverters and as free wheeling diodes.

Key Features:

  • 10 mjoules Avalanche Energy Guaranteed
  • Excellent Protection Against Voltage Transients in Switching Inductive Load Circuits
  • Ultrafast 75 Nanosecond Recovery Time
  • 175°C Operating Junction Temperature
  • Low Forward Voltage
  • Low Leakage Current
  • High Temperature Glass Passivated Junction
  • Reverse Voltage to 1000 V
  • These are Pb-Free Devices

Characteristics:

  • Case: Epoxy, Molded
  • Weight: 0.4 Gram (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Shipped in Plastic Bags; 1,000 per Bag
  • Available Tape and Reel; 5,000 per Reel, by Adding a “RL’’ Suffix to the Part Number
  • Polarity: Cathode Indicated by Polarity Band

Learn more about the MUR1100E Family of Ultrafast Rectifiers

Pricing Section
Global Stock:
2,834
USA:
2,834
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.25
USD
Quantity
Unit Price
50
$0.365
150
$0.355
400
$0.35
1,000
$0.345
2,500+
$0.33
Product Variant Information section