Manufacturer Part #
MUR1520G
MUR1520G Series 15 A 200 V 35 ns SWITCHMODE™ Power Rectifier - TO-220AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) | ||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
onsemi MUR1520G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MUR1520G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15A |
| Peak Current-Max: | 200A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.05V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 30A |
| Reverse Recovery Time-Max: | 35ns |
| Thermal Resistance: | 75°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-220-2 (TO-220AC) |
Features & Applications
The MUR152 series of SWITCHMODE power rectifiers are designed for use in switching power supplies, inverters and as free wheeling diodes.
Key Features:
- Ultrafast 35 and 60 Nanosecond Recovery Times
- 175°C Operating Junction Temperature
- Low Forward Voltage
- Low Leakage Current @ 150°C Case Temperature
- High Temperature Glass Passivated Junction
- High Voltage Capability to 600 V
- Current Derating Specified @ Both Case and Ambient Temperatures
- These are Pb−Free Devices
Characteristics:
- Case: Epoxy, Molded
- Weight: 1.9 Gram (Approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
50
$0.57
200
$0.555
750
$0.54
2,000
$0.53
5,000+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)