text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH8S06D

STTH8S06 Series 8 A 600 V Turbo 2 Ultrafast High Voltage Rectifier - TO-220-2

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
STMicroelectronics STTH8S06D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 20µA
Forward Voltage: 1.5V
Configuration: Single
Diode Capacitance-Max: 9.1pF
Reverse Recovery Time-Max: 18ns
Thermal Resistance: 3°C/W
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The STTH8S06D is a turbo 2 ultrafast high voltage rectifier with a peak reverse voltage of 600 V.

Features:

  • Ultrafast recovery
  • Low reverse recovery current
  • Reduces losses in diode and switching transistor
  • Low thermal resistance
  • Higher frequency operation
  • Insulated TO-220FPAC version
  • Insulation voltage = 1500 V rms
  • Package capacitance = 12 pFS

Applications:

  • Power conversions systems
  • Motor drive
  • Power switching applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$1,035.00
USD
Quantity
Unit Price
50
$0.37
200
$0.36
750
$0.35
1,500
$0.345
3,750+
$0.335
Product Variant Information section