text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH9012TV1

STTH9012TV Series 1200 V 45 A (x2) SMT Ultrafast Recovery Diode - ISOTOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH9012TV1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 90A
Peak Current-Max: 420A
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Current-Max: 30µA
Forward Voltage: 2.1V
Configuration: Dual
Forward RMS Current [If rms]: 150A
Reverse Recovery Time-Max: 85ns
Thermal Resistance: 0.42°C/W
Storage Temperature Range: -65°C to +150°C
Package Style:  ISOTOP
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$2,120.00
USD
Quantity
Unit Price
100+
$21.20
Product Variant Information section