text.skipToContent text.skipToNavigation

Manufacturer Part #

US1J-E3/5AT

US1J Series 600 V 1 A 75 ns Surface Mount Ultrafast Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay US1J-E3/5AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.7V
Reverse Recovery Time-Max: 75ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,807,500
Factory Lead Time:
5 Weeks
Minimum Order:
15000
Multiple Of:
7500
Total
$507.00
USD
Quantity
Unit Price
7,500
$0.0343
15,000
$0.0338
22,500
$0.0335
30,000
$0.0333
37,500+
$0.0325
Product Variant Information section