text.skipToContent text.skipToNavigation

Manufacturer Part #

1PMT5920BT1G

1PMT5920B Series 500 mW 200 mA 6.2 V Surface Mount Zener Diode - POWERMITE

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1PMT5920BT1G - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.25V
Reverse Current-Max: 5µA
Working Voltage-Nom: 6.2V
Mounting Method: Surface Mount
Features & Applications

On Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.

This complete new line of 3.2 Watt Zener Diodes are offered in highly efficient micro miniature, space saving surface mount with its unique heat sink design.

The POWERMITE package has the same thermal performance as the SMA while being 50% smaller in footprint area and delivering one of the lowest height profiles (1.1mm) in the industry.

Because of its small size, it is ideal for use in cellular phones, portable devices, business machines and many other industrial/consumer applications.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,620.00
USD
Quantity
Unit Price
3,000
$0.28
6,000+
$0.27
Product Variant Information section