text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMB5953BT3G

1SMB5953B Series 550 mW 200 mA 150 V SMT Zener Voltage Regulator

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
onsemi 1SMB5953BT3G - Technical Attributes
Attributes Table
Power Dissipation: 550mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 150V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The 1SMB5953BT3G is a part of 1SMB595 series zener voltage regulator diode. It has an operating temperature ranging from -65°C to +150°C and its available in DO-214AA package.

Features:

  • Zener Voltage Range − 3.3 V to 200 V
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Side or Bottom Circuit Board Mounting
  • AEC−Q101 Qualified and PPAP Capable − SZ1SMB59xxT3G
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • Pb−Free Packages are Available

 

 

Pricing Section
Global Stock:
2,500
Singapore:
2,500
On Order:
0
Factory Stock:Factory Stock:
1,167
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$255.00
USD
Quantity
Unit Price
2,500
$0.102
5,000
$0.10
10,000
$0.0987
12,500
$0.0981
37,500+
$0.0949
Product Variant Information section