text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMB5954BT3G

1SMB5954BT3G Series 160 V ±5% 3 W Zener Voltage Regulator - DO-214AA, SMB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
onsemi 1SMB5954BT3G - Technical Attributes
Attributes Table
Power Dissipation: 3W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance: 700Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 9mA
Configuration: Single
Working Voltage-Nom: 160V
No of Terminals: 2
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$839.00
USD
Quantity
Unit Price
2,500
$0.0869
5,000
$0.0854
7,500
$0.0845
10,000
$0.0839
12,500+
$0.0819
Product Variant Information section