text.skipToContent text.skipToNavigation

Manufacturer Part #

BZM55B4V7-TR

BZM55 Series 500 mW 4.7 V SMT Small Signal Zener Diode - MicroMELF

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BZM55B4V7-TR - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.5µA
Working Voltage-Nom: 4.7V
Package Style:  MICRO-MELF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$543.75
USD
Quantity
Unit Price
2,500
$0.0452
5,000
$0.0445
10,000
$0.0437
12,500
$0.0435
37,500+
$0.0421
Product Variant Information section