Manufacturer Part #
BZM55C6V8-TR
BZM55 Series 6.8 V 200 mA 500 mW Small Signal Zener Diode - MicroMELF
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:MICRO-MELF Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BZM55C6V8-TR - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 0.1µA |
| Impedance: | 8Ω |
| Configuration: | Single |
| Height - Max: | 1.2mm |
| Dimension: | L 2mm x W 1.2mm |
| Working Voltage-Nom: | 6.8V |
| No of Terminals: | 2 |
| Package Style: | MICRO-MELF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0416
7,500
$0.0405
10,000
$0.0403
25,000
$0.0394
37,500+
$0.0385
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MICRO-MELF
Mounting Method:
Surface Mount