text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C3V3T-7

BZT52C3V3T Series 300 mW 3.3 V 10 mA Surface Mount Zener Diode - SOD-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Diodes Incorporated BZT52C3V3T-7 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Working Voltage-Nom: 3.3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$111.30
USD
Quantity
Unit Price
3,000
$0.0371
9,000
$0.0362
12,000
$0.0359
30,000
$0.0352
45,000+
$0.0344
Product Variant Information section