text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C51-7-F

BZT52C51 Series 410 mW 51 V Surface Mount Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Diodes Incorporated BZT52C51-7-F - Technical Attributes
Attributes Table
Power Dissipation: 410mW
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 51V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.90
USD
Quantity
Unit Price
3,000
$0.0223
9,000
$0.0217
15,000
$0.0215
45,000
$0.021
75,000+
$0.0205
Product Variant Information section