text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384-B3V3,115

BZX384 Series 3.3 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Nexperia BZX384-B3V3,115 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 250mA
Forward Voltage: 1.1V
Reverse Current-Max: 5µA
Working Voltage-Nom: 3.3V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The BZX384-B3V3,115 is a Part of BZX384 Series 15 V 250 mA Low-power voltage regulator Zener diodes. It is encapsulated in a very small SOD323 (SC-76) plastic SMD package.

Features:

  • Total power dissipation: max. 300 mW
  • Two tolerance series: ±2% and approx. ±5%
  • Working voltage range: nominal 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max. 40 W

Applications:

  • General regulation functions

Pricing Section
Global Stock:
174,000
USA:
174,000
795,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.50
USD
Quantity
Unit Price
3,000
$0.0355
9,000
$0.0346
12,000
$0.0343
30,000
$0.0336
45,000+
$0.0329
Product Variant Information section