text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX79C4V7

BZX79C4V7 Series 4.7 V 100 mA Through Hole Zener Diodes - DO-35

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BZX79C4V7 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 100mA
Forward Voltage: 1.5V
Reverse Current-Max: 3µA
Working Voltage-Nom: 4.7V
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The BZX79C4V7 is a part of BZX79C series Zener Diodes.It has an operating temperature ranging from - 65 °C to +200 °C and it is available in DO-35 Packaging.

Features:

  • Zeners
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
45000
Multiple Of:
5000
Total
$1,503.00
USD
Quantity
Unit Price
5,000
$0.0347
10,000
$0.0341
15,000
$0.0338
25,000
$0.0334
50,000+
$0.0325
Product Variant Information section