text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84-B8V2,215

BZX84 Series 8.2 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Nexperia BZX84-B8V2,215 - Technical Attributes
Attributes Table
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 700nA
Voltage Tolerance: 2%
Impedance:
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 4.6mV/K
Capacitance: 150pF
Configuration: Single
Working Voltage-Nom: 8.2V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.20
USD
Quantity
Unit Price
3,000
$0.0444
6,000
$0.0437
12,000
$0.043
15,000
$0.0427
45,000+
$0.0414
Product Variant Information section