text.skipToContent text.skipToNavigation

Manufacturer Part #

D3Z10BF-7

D3Z Series 10.21 V 400 mW Surface Mount Voltage Regulator Diode - SOD-323F

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated D3Z10BF-7 - Technical Attributes
Attributes Table
Power Dissipation: 400mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 2%
Impedance: 10Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient (°C): 6.1mV/°C
Capacitance: 45pF
Configuration: Single
Height - Max: 0.75mm
Dimension: L  1.8mm x W  1.35mm
Working Voltage-Nom: 10V
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.10
USD
Quantity
Unit Price
3,000
$0.0197
9,000
$0.0192
15,000
$0.019
45,000
$0.0185
75,000+
$0.0181
Product Variant Information section