Manufacturer Part #
JANTX1N4967
JANTX Series 24 V ±5% 5 W Axial Through Hole Zener Voltage Regulator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip JANTX1N4967 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8541.10.00.50
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025
Details and Download
Location Change
04/19/2024
Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024
Details and Download
Part Status:
Active
Active
Microchip JANTX1N4967 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 5W |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 2µA |
| Voltage Tolerance: | 5% |
| Impedance: | 5Ω |
| Operating Temp Range: | -65°C to +175°C |
| Zener Current: | 198mA |
| Configuration: | Single |
| Dimension: | L 6.1mm x D 3.42mm |
| No of Terminals: | 2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
4
$5.76
15
$5.70
40
$5.65
100
$5.61
250+
$5.54
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole