text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z13VT1G

MM3Z13VT1 Series 200 mW 10 mA 13 V SMT Zener Voltage Regulator - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
onsemi MM3Z13VT1G - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Working Voltage-Nom: 13V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,074.00
USD
Quantity
Unit Price
3,000
$0.019
9,000
$0.0185
15,000
$0.0183
45,000
$0.0179
75,000+
$0.0175
Product Variant Information section