text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5258B-TP

MMBZ Series 36 V ±5 % 350 mW Surface Mount Zener Diode - SOT-23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Micro Commercial Components MMBZ5258B-TP - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 350mW
Forward Voltage: 900mV
Reverse Current-Max: 100nA
Voltage Tolerance: 5%
Impedance: 70Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 3.4mA
Configuration: Single
Working Voltage-Nom: 36V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
885,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.50
USD
Quantity
Unit Price
3,000
$0.0355
9,000
$0.0346
12,000
$0.0344
30,000
$0.0337
45,000+
$0.0329
Product Variant Information section